
This is a single red LED with a PLCC package, designed for surface mount applications. It has a forward current rating of 20mA and a viewing angle of 120°. The LED operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Broadcom HSMC-A100-Q70J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A100-Q70J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
