
Surface mount single color red LED emitter with a 2.2mm lens. Features a 120° viewing angle, 140mcd luminous intensity, and a 626nm wavelength. Operates with a 20mA forward current and a 5V reverse voltage. Packaged in a PLCC case with a colorless, diffused, clear lens. RoHS compliant and lead-free.
Broadcom HSMC-A100-R00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Clear, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A100-R00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.