
Surface mount single color LED emitter, red illumination, featuring a clear, colorless circular lens. This component offers a luminous intensity of 160mcd at a 20mA forward current, with a 120° viewing angle. Packaged in PLCC for surface mounting, it operates across a wide temperature range of -55°C to 100°C and has a maximum reverse voltage of 5V. Power dissipation is 63mW, and the product is RoHS compliant.
Broadcom HSMC-A100-R20J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A100-R20J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.