
Surface mount single color LED emitter in a PLCC package. Features a red illumination color with a diffused, colorless lens. Operates with a forward current of 30mA and a reverse voltage of 5V, offering a wide 120° viewing angle. This lead-free, RoHS compliant component has a maximum power dissipation of 63mW and operates within a temperature range of -55°C to 100°C.
Broadcom HSMC-A101-S30J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A101-S30J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.