Single Color Red LED emitter, surface mountable in a PLCC package. Features a 2.2mm diameter, clear, colorless lens with a 120° viewing angle. Operates with a 20mA forward current, delivering 100mcd luminous intensity at a 626nm wavelength. Rated for a wide temperature range from -55°C to 100°C with a maximum power dissipation of 63mW. RoHS compliant.
Broadcom HSMC-A160-Q00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A160-Q00J1 to view detailed technical specifications.
No datasheet is available for this part.