
This red LED features a luminous intensity of 355mcd and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 180mW. The LED is packaged in a PLCC-4 package and is RoHS compliant.
Broadcom HSMC-A400-S30M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A400-S30M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
