Single Color LED Emitter, Red, featuring a PLCC package for surface mounting. This component offers a luminous flux of 150lm and luminous intensity of 2300mcd at a forward current of 50mA, with a peak wavelength of 626nm. It has a clear, domed lens style and a 30° viewing angle, operating within a temperature range of -40°C to 100°C. The LED emitter is RoHS compliant and supplied in tape and reel packaging.
Broadcom HSMC-A430-W50M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Domed, Clear, Dome, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 150lm |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A430-W50M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
