
Single Color LED Emitter, Red, featuring a PLCC package for surface mounting. This component offers a luminous intensity of 4000mcd with a 30° viewing angle and a 626nm wavelength. Designed for reliable operation, it supports a forward current of 50mA and a reverse voltage of 5V, with a maximum power dissipation of 180mW. Operating across a temperature range of -40°C to 100°C, this lead-free, RoHS-compliant LED emitter has a colorless, clear, round, domed lens.
Broadcom HSMC-A431-X90M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Domed, Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A431-X90M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
