
Single Color Red LED emitter, Surface Mount, PLCC package. Features diffused, round, domed lens with a 50° viewing angle. Operates with a 50mA forward current, 5V reverse voltage, and 180mW power dissipation. Emits red light with a wavelength of 626nm and luminous intensity of 1750mcd. RoHS compliant, operating temperature range of -40°C to 100°C.
Broadcom HSMC-A461-V00M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Round, Domed, Dome, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A461-V00M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.