
Surface mount single color LED emitter, red illumination, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current, delivering 90mcd luminous intensity at a 626nm wavelength. Housed in a 0805 (2012 metric) package, it measures 2mm in length, 1.25mm in width, and has a low 0.4mm height. Designed for surface mounting, it offers a wide 130° viewing angle and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Broadcom HSMC-C177 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 626nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
