
Surface mount single color LED emitter, red illumination, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current, 5V reverse voltage, and a typical luminous intensity of 90mcd at a 626nm wavelength. Housed in a 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.6mm in height, with a wide 170° viewing angle. The lead-free package is RoHS compliant and suitable for operation between -40°C and 85°C, with a maximum power dissipation of 60mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMC-C191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 626nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
