Single color red LED emitter, surface mount package with 1.25mm width, 3.4mm depth, and 1.1mm height. Features a diffused, colorless rectangular lens and a 150° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Emits red light with a luminous intensity of 75mcd at a 626nm wavelength. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Broadcom HSMC-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Red |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Length | 1.25mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 626nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C265 to view detailed technical specifications.
No datasheet is available for this part.
