
Miniature SMT LED emitter featuring a red, diffused illumination with a 130° viewing angle. This single-element LED operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 90mcd and luminous flux of 155lm. Housed in a compact 0402 (1005 metric) case, it measures 1mm in length, 0.5mm in width, and 0.4mm in height, with a 0.5mm depth. The component is lead-free, RoHS compliant, and designed for surface mounting, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMC-C280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Depth | 0.5mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 155lm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 626nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
