
Single color LED emitter, red illumination, featuring a 2mm untinted, nondiffused, dome-style diffused lens. This surface-mount device (SMD/SMT) operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 62.3mcd at a 630nm wavelength. With a 115° viewing angle and a compact 3mm x 1mm x 1mm package, it is designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMC-C680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMC-C680 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 62.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Wavelength | 630nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
