
This surface mount LED has a wavelength of 626nm and a luminous intensity of 100mcd. It operates within a temperature range of -30°C to 85°C and has a viewing angle of 70°. The LED is packaged in a 0805 case and is lead free. It is available in quantities of 2500 and is packaged on a tape and reel.
Broadcom HSMC-L640 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 626nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-L640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.