Surface mount standard red LED emitter featuring a diffused, flat rectangular lens with a 165° viewing angle. This component operates with a 20mA forward current and a 1.9V DC rated voltage, emitting light at a 630nm wavelength with a luminous intensity of 50mcd. Housed in a 0805 (2012 metric) package, it measures 2mm in length, 1.25mm in width, and 0.8mm in height. Suitable for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Broadcom HSMC-S670 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 165° |
| DC Rated Voltage | 1.9V |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-S670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.