
Surface mount standard LED emitter, red illumination, featuring a diffused, flat, rectangular lens. This component operates with a 20mA forward current, 630nm wavelength, and 50mcd luminous intensity. Encased in a 1608 metric (0603 imperial) package, it measures 1.6mm in length, 0.8mm in width, and 0.7mm in height, with a wide 165° viewing angle. Designed for surface mounting with SMD/SMT termination, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMC-S690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Untinted, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SunPower |
| Termination | SMD/SMT |
| Viewing Angle | 165° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-S690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
