
Surface mount single color orange LED emitter, featuring a 3.2mm x 1.5mm rectangular plastic package with a 1mm height. This lead-free component offers a 130° viewing angle and a luminous intensity of 8mcd. Operating with a 20mA forward current and 2.2V DC rated voltage, it has a maximum power dissipation of 78mW. The clear, untinted, nondiffused dome lens style ensures optimal light output at a 604nm wavelength, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMD-C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.2V |
| Wavelength | 604nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
