
Surface mount single color orange LED emitter, 0603 package, featuring diffused untinted lens. This component operates with a 20mA forward current and 2.2V DC rated voltage, delivering 8mcd luminous intensity at a 604nm wavelength. With a 170° viewing angle and a compact 1.6mm x 0.8mm x 0.6mm dimension, it offers lead-free construction and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMD-C191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMD-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Rectangular, Dome, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.2V |
| Wavelength | 604nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-C191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
