
Single color orange LED emitter, surface mount, housed in a 0603 (1608 metric) package. Features a diffused, colorless, rectangular lens with a 130° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 52mW power dissipation. Emits orange light with a luminous intensity of 8mcd at a 604nm wavelength. This lead-free, RoHS compliant component is supplied on tape and reel.
Broadcom HSMD-C197 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 604nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-C197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.