
Surface mount green LED emitter featuring a 0603 package with a 1.6mm x 1mm footprint and 0.6mm height. This single-element LED emits green light with a typical luminous intensity of 52mcd at a 20mA forward current and a 572nm wavelength. It offers a wide 155° viewing angle and operates within a temperature range of -40°C to 85°C. The untinted, nondiffused, clear lens is colorless, and the component is RoHS compliant.
Sign in to ask questions about the Broadcom HSME-C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSME-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Clear, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 52mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 572nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
