
The HSME-C130 is a surface mount LED with a luminous intensity of 54mcd and a viewing angle of 110°. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The LED is packaged in a 0603 case and is rated for a forward current of 20mA.
Sign in to ask questions about the Broadcom HSME-C130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSME-C130 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-C130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.