The HSME-C197 is a surface mount LED emitter with a 1.60mm x 0.80mm x 0.40mm package, featuring a diffused, colorless, rectangular lens with a luminous intensity of 50mcd and a viewing angle of 130°. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 20mA. The LED is packaged in a tape and reel format with 4000 units per package and is RoHS compliant.
Sign in to ask questions about the Broadcom HSME-C197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSME-C197 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-C197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.