
Dual color LED emitter featuring two elements for red and yellow-green illumination. Surface mountable in a PLCC package with a 2.2mm diffused lens. Operates with a 20mA forward current and 5V reverse voltage, offering a luminous intensity of 16mcd at a 120° viewing angle. Wavelength for green is 569nm. ROHS compliant and designed for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
Broadcom HSMF-A201-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 569nm |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
