Dual color LED emitter featuring red and yellow illumination. This surface mount component utilizes a PLCC package with a 2.2mm size, offering a 120° viewing angle. It operates with a 20mA forward current and a 5V reverse voltage, with a maximum power dissipation of 78mW. The diffused, colorless lens style is round and circular, with a wavelength of 585nm. This RoHS compliant LED emitter is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMF-A202-A00J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-A202-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A202-A00J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.