
Dual Color LED emitter featuring red and emerald green illumination. Surface mountable in a PLCC package with a 2.2mm diffused lens. Operates with a 20mA forward current and 5V reverse voltage, offering 8mcd luminous intensity at a 120° viewing angle. This RoHS compliant component has a maximum power dissipation of 78mW and a wide operating temperature range from -55°C to 100°C.
Broadcom HSMF-A203-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Clear, Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 560nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A203-A00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
