Dual color LED emitter, featuring orange and emerald green illumination. This surface mount component utilizes a PLCC package with a 2.2mm size, offering a 120° viewing angle. It operates with a 20mA forward current and a 5V reverse voltage, with a maximum power dissipation of 78mW. The diffused, colorless lens style is round and circular, with a clear transparency. Operating across a temperature range of -55°C to 100°C, this RoHS compliant LED emitter is supplied on tape and reel.
Broadcom HSMF-A205-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Green, Orange |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green, Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 560nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A205-A00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.