
Dual color LED emitter featuring red and yellow illumination. This surface mount component utilizes a PLCC package with a 2.2mm height and 3.2mm depth/length. It offers a 120° viewing angle and a luminous intensity of 12mcd. Operating with a 20mA forward current, this RoHS compliant LED emitter has a maximum power dissipation of 78mW and a reverse voltage rating of 5V.
Broadcom HSMF-A212-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A212-A00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.