Dual Color LED, Red/amber, Diffused, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Checking distributor stock and pricing after the page loads.
Broadcom HSMF-A222-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red, Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.