
This blue/red LED features a luminous intensity of 10mcd and a wavelength of 462nm. It has a viewing angle of 120° and can handle a forward current of up to 20mA. The LED is packaged in a PLCC package and is available in quantities of 2000. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMF-A227-A00J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-A227-A00J1 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Blue, Red |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 462nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A227-A00J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.