
Triple color LED emitter featuring red, green, and blue elements in a compact 2.8mm x 2.8mm x 2.1mm SMT PLCC package. This diffused, colorless lens LED operates with a 20mA forward current and a 5V reverse voltage, offering a 120° viewing angle. Luminous intensity is 40mcd, with a blue wavelength of 470nm. Designed for surface mounting, it is RoHS compliant and operates across a temperature range of -55°C to 100°C.
Broadcom HSMF-A341-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A341-A00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
