
Triple color LED emitter featuring red, green, and blue elements in a diffused, untinted lens. Surface mountable (SMD/SMT) with a 2.5mm x 1mm footprint and 1mm height. Operates with a 20mA forward current, offering a 125° viewing angle and 60mcd luminous intensity. This lead-free, RoHS compliant component supports a reverse voltage of 5V and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Broadcom HSMF-C113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C113 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red, Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 470nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
