
Triple color LED emitter featuring red, green, and blue elements in a diffused, ultra-small 1.6mm x 1.5mm x 0.35mm package. This surface mount component operates with a 20mA forward current and a 5V reverse voltage, delivering 70mcd luminous intensity. Designed for a wide temperature range of -40°C to 85°C, it offers a 145° viewing angle and is RoHS compliant.
Sign in to ask questions about the Broadcom HSMF-C114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C114 technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Wavelength | 470nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
