Triple color LED emitter, featuring red, green, and blue light output. Surface mount package with diffused, dome, colorless, rectangular lens style. Operates with 20mA forward current and 5V reverse voltage, offering a 125° viewing angle and 60mcd luminous intensity. Dimensions include 2.5mm length, 1mm width, and 1mm height. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HSMF-C115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C115 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | White |
| Lens Style | Diffused, Dome, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 470nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.