The HSMF-C116 is a tricolor RGB surface mount chipLED designed in a small form factor of 1.05 x 1.05 x 0.65 mm. It features a common anode configuration and provides high brightness output in red, green, and blue wavelengths. The device is built with a diffused lens and is suitable for backlighting and status indication in compact electronic devices. It is compatible with infrared reflow soldering processes and has a wide viewing angle of 140 degrees.
Checking distributor stock and pricing after the page loads.
Broadcom HSMF-C116 technical specifications.
| LED Colour | RGB |
| Wavelength - Red | 622nm |
| Wavelength - Green | 528nm |
| Wavelength - Blue | 471nm |
| Luminous Intensity - Green | 140-315mcd |
| Luminous Intensity - Red | 63-140mcd |
| Luminous Intensity - Blue | 32-71mcd |
| Forward Voltage (Red) | 1.8-2.2V DC |
| Forward Voltage (Green) | 2.7-3.3V DC |
| Forward Voltage (Blue) | 2.5-3.1V DC |
| Viewing Angle | 140° |
| Operating Current | 10 (Red) / 5 (Green) / 5 (Blue)mA |
| Dimensions | 1.05 x 1.05 x 0.65mm |
| RoHS | Compliant |