
Triple color LED emitter featuring three elements for blue, green, and red light output. This surface mount component utilizes a 1210 case code (3225 metric) with diffused, colorless lens for a 125° viewing angle. Operating at a forward current of 20mA, it delivers a luminous intensity of 40mcd. The LED operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMF-C118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 470nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
