
Dual Color LED emitter featuring high-efficiency red and yellow illumination. Surface mountable in a 1210 (3225 metric) package with diffused, colorless lens. Operates with a 20mA forward current, 5V reverse voltage, and 65mW power dissipation. Offers a 170° viewing angle and 8mcd luminous intensity. Dimensions are 3.2mm length, 2.7mm width, and 1.1mm height.
Broadcom HSMF-C153 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red, Yellow |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 586nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
