Sign in to ask questions about the Broadcom HSMF-C158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C158 technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Orange |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
