
Dual color LED emitter, featuring red and green illumination. This miniature SMT component is housed in a 0603 (1608 metric) package with a diffused, untinted rectangular lens. It operates with a 10mA forward current, a 5V reverse voltage, and offers a luminous intensity of 45mcd. The LED emitter has a viewing angle of 120°, with a wavelength of 525nm for green light. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMF-C163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Depth | 0.8mm |
| Forward Current | 10mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
