
Dual color LED emitter, featuring red and blue illumination. Surface mountable in a 0603 package, this miniature component offers a diffused, colorless rectangular lens. With two elements, it operates at a 10mA forward current, providing 90mcd luminous intensity. The LED emitter supports a 5V reverse voltage and operates within a -30°C to 85°C temperature range.
Broadcom HSMF-C164 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Blue, Red |
| Depth | 0.8mm |
| Forward Current | 10mA |
| Height | 0.5mm |
| Illumination Color | Blue, Red |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.