
Dual Color LED emitter featuring high-efficiency red and green illumination. This miniature SMT component, housed in a 1608 (0603) case, offers a diffused, untinted rectangular lens. Operating with a 20mA forward current, it provides a luminous intensity of 10mcd at a 120° viewing angle. The LED operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HSMF-C165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C165 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Untinted, Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
