
Dual color LED emitter featuring yellow and green illumination. This miniature SMT component is housed in a 0603 (1608 metric) package with a diffused, untinted lens. It operates with a 20mA forward current, a 5V reverse voltage, and offers a 120° viewing angle. The LED emitter is lead-free, RoHS compliant, and designed for surface mounting.
Sign in to ask questions about the Broadcom HSMF-C166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C166 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
