
Dual color LED emitter, featuring green and orange illumination. Surface mount component with a 0603 (1608 metric) case code, measuring 1.6mm x 0.8mm with a 0.5mm height. Operates with a 20mA forward current and 5V reverse voltage, offering a 120° viewing angle and 8mcd luminous intensity. Untinted diffused lens style, lead-free, and RoHS compliant.
Sign in to ask questions about the Broadcom HSMF-C167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMF-C167 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.