This blue and green LED has a luminous intensity of 45 millicandelas and a viewing angle of 120 degrees. It is packaged in a 0603 case and is designed for surface mount applications. The operating temperature range is -40°C to 85°C. The LED is RoHS compliant but not Reach SVHC compliant.
Broadcom HSMF-C168 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Blue, Green |
| Forward Current | 10mA |
| Height | 0.5mm |
| Illumination Color | Blue, Green |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.