
Dual color SMT LED emitter featuring amber and blue illumination. This miniature component utilizes a 0603 (1608 metric) surface mount package with a diffused, colorless lens. Operating at a 10mA forward current, it offers a 120° viewing angle and a luminous intensity of 10mcd. The LED operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Broadcom HSMF-C169 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue, Orange |
| Forward Current | 10mA |
| Height | 0.5mm |
| Illumination Color | Blue, Orange |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-C169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.