
Single color LED emitter, yellow-green illumination, featuring a 2.2mm clear, colorless lens with a round, flat, circular style. This surface mount component operates with a 20mA forward current and a 2.2V DC rated voltage, emitting light at a 569nm wavelength with a luminous intensity of 18mcd. It offers a wide 120° viewing angle and is housed in a 3.2mm x 2.8mm x 2.1mm PLCC package, suitable for operation between -55°C and 100°C.
Sign in to ask questions about the Broadcom HSMG-A100-J02J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMG-A100-J02J1 technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 569nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-A100-J02J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
