
Single color green LED emitter, surface mount (SMD/SMT) package. Features a 3.2mm x 1.5mm footprint with 1.5mm height, offering a 130° viewing angle. Emits green light with a peak wavelength of 572nm and luminous intensity of 15mcd at a 20mA forward current. Operates with a 2.2V DC rated voltage and 5V reverse voltage, with a power dissipation of 78mW. This lead-free, RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Broadcom HSMG-C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMG-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Untinted, NONDIFFUSED, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.2V |
| Wavelength | 572nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
