
Surface mount standard LED emitter, featuring a green illumination color with a clear, untinted, nondiffused lens. This component operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 52mW. It offers a luminous intensity of 15mcd and a wide 155° viewing angle at a 572nm wavelength. Packaged in a 0603 (1608 metric) case with dimensions of 1.6mm length, 0.6mm width, and 0.6mm height, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMG-C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMG-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 572nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
