
Surface mount single color LED emitter, featuring a diffused, untinted lens for broad illumination. This component offers a 170° viewing angle and a luminous intensity of 15mcd, with a peak wavelength of 572nm. Operating at a forward current of 20mA, it has a maximum power dissipation of 52mW and a reverse voltage rating of 5V. The lead-free, RoHS compliant unit is housed in an 0805 (2012 metric) package with dimensions of 2mm length, 1.25mm width, and 0.8mm height.
Sign in to ask questions about the Broadcom HSMG-C170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMG-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
