
Surface mount single color LED emitter, featuring a diffused, untinted flat rectangular lens. This component operates with a 20mA forward current and a 5.5V maximum supply voltage, emitting green light with a 572nm wavelength. It offers a 170° viewing angle and 15mcd luminous intensity, housed in a 1608 metric (0603 imperial) package. The LED is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Broadcom HSMG-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Frequency | 400kHz |
| Height | 0.8mm |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
